Filter Your Search
1 - 1 of 1 results
|
637-M44-330-BT6
EDAC Inc
|
$11.8227 | Active | 44 | 3 | 2.29 mm | 3 | 10 mΩ | MALE | BOARD AND PANEL | PA9T | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | 5 A | UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | PLUG | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 15u inch | TIN | SOLDER | 0.492 inch | 0.248 inch | 2.089 inch | 0.216 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 |