Filter Your Search
1 - 1 of 1 results
![]() |
636M3C003M68640
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 3.6864 MHz | 50 % | 15 pF | 1.8 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | 5 ns | NO | 2 mA | 5 ns | 5 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x1.3mm | CTS CORP | compliant | Clock | CTS |