Filter Your Search
1 - 1 of 1 results
|
636L3I066M66667
CTS Corporation
|
Check for Price | Yes | Yes | Active | 66.6667 MHz | 50 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | 4 ns | NO | 8 mA | 4 ns | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x1.3mm | CTS CORP | compliant | Clock |