Filter Your Search
1 - 1 of 1 results
|
634L13204I3T
CTS Corporation
|
Check for Price | Yes | Active | 132 MHz | 30 % | 15 pF | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | CTS CORP | compliant | Clock |