Filter Your Search
1 - 1 of 1 results
|
634L14854C3T
CTS Corporation
|
Check for Price Buy | Yes | Active | 148.5 MHz | 30 % | 15 pF | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | CTS CORP | compliant | Clock |