Filter Your Search
1 - 2 of 2 results
|
63453-040LF
Amphenol Communications Solutions
|
$2.7850 | Yes | Active | 40 | 2 | 2 mm | 2 | FEMALE | BOARD | PLASTIC | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.165 inch | 0.177 inch | 1.591 inch | 0.098 inch | AMPHENOL ICC | LEAD FREE | 40 | compliant | EAR99 | 8536.69.40.40 | |||
|
63453-040LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2 mm | 2 | FEMALE | BOARD | PLASTIC | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.165 inch | 0.177 inch | 1.591 inch | 0.098 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |