Filter Your Search
1 - 2 of 2 results
|
63440-303LF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | SOLDER | 0.177 inch | 0.185 inch | 1.291 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
63440-303LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | SOLDER | 0.177 inch | 0.185 inch | 1.291 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |