Filter Your Search
1 - 10 of 36 results
|
G81226341AA
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
G81216341AAEU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
E-842-812-26-34-1-AA-H
Amphenol Corporation
|
Check for Price | Active | 26 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
812-26341AA
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 26 | 2 | FEMALE | CABLE | GOLD FLASH | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||
|
E842-812-1634-1AA
Amphenol Corporation
|
Check for Price | No | Active | 16 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | TIN LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||
|
842-812-3634-1AAH
Amphenol Corporation
|
Check for Price | No | Active | 36 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | TIN LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||
|
G81226341AALF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
E812-26341AAH
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 26 | 2 | FEMALE | CABLE | GOLD FLASH | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||
|
10126363-41ALF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
842-812-26-34-1-AA
Amphenol Corporation
|
Check for Price | No | Active | 26 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |