Parametric results for: 634-m15-263-bt3 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 634m15263bt3
Select parts from the table below to compare.
Compare
Compare
634-M15-263-BT3
EDAC Inc
$8.7402 Active 15 3 2.29 mm 3 10 mΩ FEMALE BOARD AND PANEL PA9T 1/E STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR POLARIZED 1000VAC V NO 5 GΩ 5 A UL 94V-0 -55 °C 125 °C BOARD LOCK RECEPTACLE MACHINED STAGGERED RND PIN-SKT NO BLACK 0.09 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC INSERT ONE GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN SOLDER 0.492 inch 0.581 inch 1.212 inch 0.122 inch EDAC INC compliant EAR99 8536.69.40.30