Filter Your Search
1 - 1 of 1 results
|
634-M44-263-BN3
EDAC Inc
|
Check for Price | Yes | Active | 44 | 3 | 2.29 mm | 3 | 10 mΩ | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | 5 A | UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.581 inch | 2.088 inch | 0.122 inch | EDAC INC | compliant |