Filter Your Search
1 - 1 of 1 results
|
634-M15-263-BT1
EDAC Inc
|
$4.1867 | Active | 15 | 3 | 2.29 mm | 3 | 10 mΩ | FEMALE | BOARD AND PANEL | PA9T | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | 5 A | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.581 inch | 1.212 inch | 0.122 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 |