Parametric results for: 633V2505I2T under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 633v2505i2t
Select parts from the table below to compare.
Compare
Compare
633V2505I2T
CTS Corporation
Check for Price Yes Active 25 MHz 25 % 100 OHM 2.5 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 700 ps NO 700 ps 66 mA 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 CERAMIC LCC6,.1X.12,94/75 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 0.9mm CTS CORP compliant Clock