Filter Your Search
1 - 1 of 1 results
|
633V167A5C2T
CTS Corporation
|
Check for Price | Yes | Active | 167.3728 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 66 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.12,94/75 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | CTS CORP | compliant | Clock |