Filter Your Search
1 - 1 of 1 results
|
633E16116C3T
CTS Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 88 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.12,94/75 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | CTS CORP | compliant | Clock |