Parametric results for: 631r18w682mv4u under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 631r18w682mv4u
Select parts from the table below to compare.
Compare
Compare
631R18W682MV4U
Johanson Dielectrics Inc
Check for Price Yes Yes Obsolete 6.8 nF 630 V 20 % 1206 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 631R18 HIGH-VOLT(SMT) 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20
631R18W682MV4U-RC
Johanson Dielectrics Inc
Check for Price Yes Active 6.8 nF 630 V 20 % 1206 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Size/Voltage/Capacitance Available 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99