Filter Your Search
1 - 9 of 9 results
|
631R29W333KV6U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 631R29 | HIGH-VOLT(SMT) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 4.8 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||
|
631R29W333KV6R-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 33 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | |||||||
|
631R29W333KV6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 33 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 5.21 mm | 2.29 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||
|
631R29W333KV6T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 33 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 2 | SMT | TR, PUNCHED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 4.7 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
631R29W333KV6E-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 33 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | |||||||
|
631R29W333KV6R
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 631R29 | Other Size/Voltage/Capacitance Available | R29(630V,X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
631R29W333KV6T-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 33 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | |||||||
|
631R29W333KV6
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 33 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 5.21 mm | 2.29 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||
|
631R29W333KV6U-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 33 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 |