Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
6310-RC
Bourns Inc
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Inductor Application
|
Number of Functions |
Shielded
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Shape/Size Description
|
Terminal Placement
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 50 mH | 127 Ω | 5 % | NO | 79.6 kHz | 65 mA | 330 kHz | FERRITE | 100 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Varnish Coating | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 813 µm | 38.1 mm | 16.002 mm | 22.225 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Bourns |
|
6310-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 50 mH | 127 Ω | 5 % | NO | 79.6 kHz | 65 mA | 330 kHz | FERRITE | 100 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Varnish Coating | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 813 µm | 38.1 mm | 16.002 mm | 22.225 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Bourns |