Filter Your Search
1 - 10 of 18,479 results
|
F340Y235630MII2B0
Vishay Intertechnologies
|
$0.9466 | Yes | Active | 56 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 16.5 mm | 26 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||||||
|
F340Y235630MIP2T0
Vishay Intertechnologies
|
$0.9466 | Yes | Active | 56 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 16.5 mm | 26 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||||||
|
F340Y235630MIM2T0
Vishay Intertechnologies
|
$0.9466 | Yes | Active | 56 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 16.5 mm | 26 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||||||
|
F340Y235630MF02W0
Vishay Intertechnologies
|
$0.9829 | Yes | Active | 56 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||||||
|
F340Y235630MFM2B0
Vishay Intertechnologies
|
$0.9962 | Yes | Active | 56 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||||||
|
F340Y235630MFP2B0
Vishay Intertechnologies
|
$0.9962 | Yes | Active | 56 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||||||
|
F340Y235630MFI2B0
Vishay Intertechnologies
|
$0.9962 | Yes | Active | 56 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||||||
|
160154K630M-F
Cornell Dubilier Electronics Inc
|
$2.0550 | Yes | Yes | Active | 150 nF | 630 V | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
160124J630M-F
Cornell Dubilier Electronics Inc
|
$2.1050 | Yes | Yes | Active | 120 nF | 630 V | 5 % | NON-POLARIZED | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
160154J630M-F
Cornell Dubilier Electronics Inc
|
$2.1750 | Yes | Yes | Active | 150 nF | 630 V | 5 % | NON-POLARIZED | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 |