Filter Your Search
1 - 1 of 1 results
|
630H54W682JV6H
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 6.8 nF | 63 V | 5 % | 3640 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 |