Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
630-620-HBW
RCD Components Inc
|
||
|
630-620-JBQ
RCD Components Inc
|
||
|
630-620-JB
RCD Components Inc
|
||
|
630-620-HB
RCD Components Inc
|
||
|
630-620-GB
RCD Components Inc
|
||
|
630-620-GBQ
RCD Components Inc
|
||
|
630-620-JBW
RCD Components Inc
|
||
|
630-620-HBQ
RCD Components Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 62 Ω | 3 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |
No | Active | 62 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |
Active | 62 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 24.4 mm | 65.5 mm | 46.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||
Active | 62 Ω | 3 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 24.4 mm | 65.5 mm | 46.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||
Active | 62 Ω | 2 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 24.4 mm | 65.5 mm | 46.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||
No | Active | 62 Ω | 2 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |
Yes | Active | 62 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |
No | Active | 62 Ω | 3 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |
|
630-620-HBW
RCD Components Inc
|
Check for Price Buy | Yes | Active | 62 Ω | 3 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
630-620-JBQ
RCD Components Inc
|
Check for Price Buy | No | Active | 62 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
630-620-JB
RCD Components Inc
|
Check for Price Buy | Active | 62 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 24.4 mm | 65.5 mm | 46.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
630-620-HB
RCD Components Inc
|
Check for Price Buy | Active | 62 Ω | 3 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 24.4 mm | 65.5 mm | 46.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
630-620-GB
RCD Components Inc
|
Check for Price Buy | Active | 62 Ω | 2 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 24.4 mm | 65.5 mm | 46.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
630-620-GBQ
RCD Components Inc
|
Check for Price Buy | No | Active | 62 Ω | 2 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
630-620-JBW
RCD Components Inc
|
Check for Price Buy | Yes | Active | 62 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
630-620-HBQ
RCD Components Inc
|
Check for Price Buy | No | Active | 62 Ω | 3 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 24.4 mm | 46.7 mm | 65.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |