Filter Your Search
1 - 10 of 365 results
|
961129-6300-AR-TP
3M Interconnect
|
$24.6541 | Yes | Yes | Obsolete | 29 | 1 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.161 inch | 2.9 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
51722-B1406300AB
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
51722-I0306300AA
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
961250-6300-AR-TP
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 50 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.161 inch | 2.5 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||
|
961222-6300-AR-PR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 22 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.161 inch | 1.1 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
961220-6300-AR-TP
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.161 inch | 1 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
51722-I1506300AB
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
961246-6300-AR-PR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 46 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.161 inch | 2.3 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
51722-B0406300ABLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
961218-6300-AR-PR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 18 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.161 inch | 0.9 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |