Filter Your Search
1 - 1 of 1 results
|
630-3W3-650-4N1
EDAC Inc
|
$17.5777 | Yes | Active | 3 | 1 | 6.85 mm | 1 | 1 mΩ | FEMALE | 500 Cycles | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 40 A | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.492 inch | 0.606 inch | 1.543 inch | 0.12 inch | EDAC INC | compliant |