Filter Your Search
1 - 1 of 1 results
|
630-2W2-250-2TC
EDAC Inc
|
Check for Price | Yes | Active | 2 | 1 | 6.72 mm | 1 | 1 mΩ | FEMALE | 50 Cycles | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 20 A | UL | 94V-0 | -55 °C | 125 °C | BRACKET | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.265 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | TIN | SOLDER | 0.492 inch | 0.585 inch | 1.213 inch | 0.12 inch | EDAC INC | compliant |