Filter Your Search
1 - 1 of 1 results
|
629-M50-640-GT4
EDAC Inc
|
$29.5195 | Active | 50 | 2 | 2.77 mm | 3 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | POLYAMIDE6T | 5/D | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .126 | PLUG | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.602 inch | 0.601 inch | 2.638 inch | 0.137 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 |