Filter Your Search
1 - 1 of 1 results
|
629-M25-340-BN4
EDAC Inc
|
Check for Price Buy | Yes | Active | 25 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | POLYAMIDE6T | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .126 | PLUG | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | NICKEL | SOLDER | 0.492 inch | 0.501 inch | 2.089 inch | 0.137 inch | EDAC INC | compliant |