Parametric results for: 629-M09-240-BN5 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 629m09240bn5
Select parts from the table below to compare.
Compare
Compare
629-M09-240-BN5
EDAC Inc
$5.3782 Buy Yes Active 9 2 2.77 mm 2 10 mΩ 5 A MALE BOARD AND PANEL POLYAMIDE6T 1/E STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR POLARIZED 1000VAC V NO 5 GΩ UL 94V-0 -55 °C 125 °C BOARD LOCK PLUG MACHINED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC STANDOFF ONE GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch NICKEL SOLDER 0.492 inch 0.501 inch 1.213 inch 0.137 inch EDAC INC compliant