Parametric results for: 629-2w2-650-1na under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 6292w26501na
Select parts from the table below to compare.
Compare
Compare
629-2W2-650-1NA
EDAC Inc
$13.2339 Buy Yes Active 2 1 6.72 mm 1 1 mΩ MALE 500 Cycles BOARD AND PANEL POLYETHYLENE/POLYESTER 1/E STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 10 A UL 94V-0 -55 °C 125 °C PLUG RECTANGULAR RND PIN-SKT NO BLACK 0.265 inch MULTIPLE MATING PARTS AVAILABLE NO M3 THREADED ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.492 inch 0.585 inch 1.213 inch 0.12 inch EDAC INC compliant