Filter Your Search
1 - 1 of 1 results
|
628-M25-223-LT5
EDAC Inc
|
Check for Price | Yes | Active | 25 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 2.089 inch | EDAC INC | compliant |