Parametric results for: 628-M09-321-BN1 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 628m09321bn1
Select parts from the table below to compare.
Compare
Compare
628-M09-321-BN1
EDAC Inc
Check for Price Yes Active 9 2 2.77 mm 2 10 mΩ 5 A FEMALE BOARD POLYAMIDE6T 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR EMI/RFI SHIELDING 1414VAC V NO 5 GΩ UL 94V-0 -55 °C 125 °C HOLE .125-.137 RECEPTACLE MACHINED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTILE MATING PARTS AVAILABLE NO HOLE .112-.124 ONE GENERAL PURPOSE STAGGERED 2.84 mm 15u inch NICKEL SOLDER 0.492 inch 0.201 inch 1.213 inch EDAC INC compliant