Filter Your Search
1 - 1 of 1 results
|
628-M09-222-GN2
EDAC Inc
|
Check for Price | Yes | Active | 9 | 10 mΩ | 5 A | FEMALE | CABLE | POLYAMIDE6T | 1/E | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | SCREW | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.201 inch | 1.213 inch | EDAC INC | compliant |