Parametric results for: 628-2W2-624-4ND under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 6282w26244nd
Select parts from the table below to compare.
Compare
Compare
628-2W2-624-4ND
EDAC Inc
$11.3564 Active 2 1 6.72 mm 1 1 mΩ FEMALE 500 Cycles BOARD AND PANEL POLYETHYLENE/POLYESTER 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 40 A UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK RECEPTACLE RECTANGULAR RND PIN-SKT NO BLACK 0.265 inch MULTIPLE MATING PARTS AVAILABLE NO M3 THREADED ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.492 inch 0.252 inch 1.213 inch 0.193 inch EDAC INC compliant