Filter Your Search
1 - 1 of 1 results
|
627W2W2-324-2NA
EDAC Inc
|
Check for Price | Yes | Active | 2 | 1 | 6.72 mm | 1 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 20 A | UL | 94V-0 | -25 °C | 85 °C | PLUG | RECTANGULAR | NO | BLACK | 0.265 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | ONE | WATERPROOF | RECTANGULAR | 15u inch | NICKEL | SOLDER | 0.831 inch | 1.555 inch | EDAC INC | compliant |