Parametric results for: 627-M09-220-LN3 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 627m09220ln3
Select parts from the table below to compare.
Compare
Compare
627-M09-220-LN3
EDAC Inc
Check for Price Yes Active 9 2 2.77 mm 2 10 mΩ 5 A MALE BOARD POLYAMIDE6T 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR EMI/RFI SHIELDING 1414VAC V NO 5 GΩ UL 94V-0 -55 °C 125 °C HOLE .125-.137 PLUG MACHINED STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTILE MATING PARTS AVAILABLE NO #4-40 UNC SCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch NICKEL SOLDER 0.492 inch 0.209 inch 1.213 inch EDAC INC compliant