Filter Your Search
1 - 1 of 1 results
|
627-7W2-624-7NC
EDAC Inc
|
$19.5185 | Active | 7 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | MALE | 500 Cycles | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | PLUG | S5C2 | MIXED | HYBRID | NO | BLACK | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | YES | M3 | STANDOFF | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 30u inch | NICKEL | SOLDER | 0.492 inch | 0.252 inch | 1.543 inch | 0.193 inch | EDAC INC | compliant |