Filter Your Search
1 - 1 of 1 results
|
627-3W3-224-2NE
EDAC Inc
|
$6.3602 | Active | 3 | 1 | 6.85 mm | 1 | 1 mΩ | MALE | 50 Cycles | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 20 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | STANDOFF | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.252 inch | 1.543 inch | 0.181 inch | EDAC INC | compliant |