Filter Your Search
1 - 10 of 871 results
|
626L74A5G2T
CTS Corporation
|
Check for Price | Yes | Obsolete | 74.1758 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 2.625 V | 2.375 V | 55/45 % | LVDS | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock | ||
|
626L7422I3T
CTS Corporation
|
Check for Price | Yes | Active | 74.25 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | LVDS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock | ||
|
626L2502I3T
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | LVDS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock | ||
|
626L156J4G3T
CTS Corporation
|
Check for Price | Yes | Obsolete | 156.2587 MHz | 30 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | LVDS | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock | ||
|
626L15622C3T
CTS Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | LVDS | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock | ||
|
626L16112I3T
CTS Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | LVDS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock | ||
|
626L16116I3T
CTS Corporation
|
Check for Price | Yes | Obsolete | 161.1328 MHz | 20 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | LVDS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock | ||
|
626L16112C2T
CTS Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 100 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 2.625 V | 2.375 V | 55/45 % | LVDS | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock | ||
|
626L156H4G3T
CTS Corporation
|
Check for Price | Yes | Obsolete | 156.2578 MHz | 30 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | LVDS | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock | ||
|
626L1006I2T
CTS Corporation
|
Check for Price | Yes | Obsolete | 10 MHz | 20 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 2.625 V | 2.375 V | 55/45 % | LVDS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock |