Filter Your Search
1 - 1 of 1 results
|
626L12506C3T
CTS Corporation
|
Check for Price | Yes | Active | 125 MHz | 20 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | LVDS | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock |