Filter Your Search
1 - 1 of 1 results
|
626P5004I3T
CTS Corporation
|
Check for Price | Yes | Active | 50 MHz | 30 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 70 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock |