Filter Your Search
1 - 2 of 2 results
|
62684-502100ALF
Amphenol Communications Solutions
|
$0.6106 | Yes | Active | 50 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | GOLD FLASH | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 1.905 inch | 0.199 inch | 1.732 inch | AMPHENOL ICC | LEAD FREE | 50 | compliant | EAR99 | |||
|
62684-502100ALF
Amphenol FCi
|
$0.8211 | Yes | Active | 50 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | GOLD FLASH | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 1.905 inch | 0.199 inch | 1.732 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | Amphenol |