Filter Your Search
1 - 3 of 3 results
|
625-P1330-CB
RCD Components Inc
|
Check for Price | Active | 133 Ω | 0.25 % | 75 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.9 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 15.5 mm | 72.4 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
625-P1330-CBQ
RCD Components Inc
|
Check for Price | No | Active | 133 Ω | 0.25 % | 75 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.9 kV | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | Tin/Lead (Sn/Pb) | 15.5 mm | 72.4 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
625-P1330-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 133 Ω | 0.25 % | 75 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.9 kV | e3 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | Matte Tin (Sn) | 15.5 mm | 72.4 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |