Filter Your Search
1 - 10 of 364 results
|
27-62-4087
Molex
|
$0.5580 | Yes | Active | 8 | 1 | 3.96 mm | 10 mΩ | MALE | 25 Cycles | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STACKED | NO | 1 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | 50 °C | PEG | RECEPTACLE | S0P8 | TIN OVER NICKEL | NOT SPECIFIED | SQ PIN-SKT | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | 60u inch | SOLDER | 0.394 inch | 0.446 inch | 1.242 inch | 0.14 inch | MOLEX LLC | compliant | ||||||||||||||||||||
|
26-62-4085
Molex
|
$51.4994 | Yes | Yes | Active | 8 | 1 | 3.96 mm | 1 | 6 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STACKED | 1500VAC V | NO | 9.7856 N | 5 GΩ | 3.753 N | NO | NO | NO | UL, CSA | 94V-0 | 50 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.394 inch | 0.446 inch | 1.242 inch | 0.14 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
26-62-4080
Molex
|
$51.5915 | Yes | Yes | Active | 8 | 1 | 3.96 mm | 10 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED, FRICTION LOCK | NO | 10.6752 N | 1 GΩ | 3.9198 N | NO | NO | NO | UL, CSA | 94V-0 | RECEPTACLE | S0P8 | NOT APPLICABLE | NOT SPECIFIED | SQ PIN-SKT | WHITE | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | 60u inch | SOLDER | 0.394 inch | 0.446 inch | 1.242 inch | 0.14 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
26-62-4086
Molex
|
$51.5915 | Yes | Yes | Active | 8 | 1 | 3.96 mm | 1 | 6 mΩ | 7 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | FRICTION LOCK | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.394 inch | 0.446 inch | 1.242 inch | 0.14 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | Molex | ||||||||||
|
54111-406-24-0850LF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.335 inch | 2.4 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
54112-106240800LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLANT, PLASTIC PKG | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.315 inch | 1.2 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||
|
54122-416-24-0850LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.335 inch | 1.2 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
54111-816-24-0850
Amphenol Communications Solutions
|
Check for Price | No | Active | 24 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.335 inch | 2.4 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
54121-106240850LF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.335 inch | 2.4 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
65562-408
Amphenol FCi
|
Check for Price | No | No | Active | 8 | 1 | 3.81 mm | 1 | MALE | BOARD | GLASS FILLED POLYAMIDE | TIN LEAD (150) | STRAIGHT | BOARD CONNECTOR | BERGSTIK | NO | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.15 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.162 inch | 0.1 inch | 1.174 inch | 0.4 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |