Filter Your Search
1 - 10 of 14 results
|
638-026-230-249
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant | |||
|
637-026-230-247
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | BOARD LOCK | PLUG | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | STANDOFF | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant | ||
|
638-026-230-246
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | BOARD LOCK | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant | ||
|
637-026-230-248
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | PLUG | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant | |||
|
637-026-230-242
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | PLUG | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant | |||
|
638-026-230-247
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | BOARD LOCK | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | STANDOFF | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant | ||
|
638-026-230-241
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant | ||||
|
638-026-230-248
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant | |||
|
637-026-230-243
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | PLUG | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | STANDOFF | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant | |||
|
637-026-230-249
EDAC Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 15 mΩ | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | MIL; UL | 94V-0 | -50 °C | 100 °C | PLUG | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.256 inch | 1.541 inch | 0.189 inch | EDAC INC | compliant |