Filter Your Search
1 - 2 of 2 results
|
622-36MM1
ABB Installation Products Inc
|
Check for Price | Obsolete | 36 | 2 | 1 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | METAL | AU ON NI | TELECOM AND DATACOM CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 1 GΩ | 26 AWG | 28 AWG | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | BERYLLIUM COPPER | RECTANGULAR | NO | BLUE | 0.085 inch | NO | M3.5 | THREADED | 30u inch | IDC | 0.61 inch | 0.633 inch | 2.675 inch | ABB INSTALLATION PRODUCTS INC | unknown | EAR99 | 8536.69.40.30 | ||
|
622-36MM1
Thomas & Betts
|
Check for Price | Obsolete | 36 | 2 | 1 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | METAL | AU ON NI | TELECOM AND DATACOM CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 1 GΩ | 26 AWG | 28 AWG | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | BERYLLIUM COPPER | RECTANGULAR | NO | BLUE | 0.085 inch | NO | M3.5 | THREADED | 30u inch | IDC | 0.61 inch | 0.633 inch | 2.675 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 |