Filter Your Search
1 - 3 of 3 results
|
621MLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 5 ns | 5 ns | 1 | YES | SOP | 621 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 8 mA | 4 | 150 ps | 1.89 V | 1.14 V | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOIC-8 | 8 | DCG8 | unknown | NLR | 8542390001 | Renesas Electronics | |||||||
|
621MLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 5 ns | 5 ns | 1 | YES | SOP | 3-STATE | 621 | LOW SKEW CLOCK DRIVER | CMOS | 200 MHz | STANDARD | 8 mA | 4 | 150 ps | 1.89 V | 1.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ICS621MLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 5 ns | 1 | YES | SOP | 3-STATE | 621 | LOW SKEW CLOCK DRIVER | CMOS | 200 MHz | STANDARD | 4 | 150 ps | 1.89 V | 1.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |