Filter Your Search
1 - 1 of 1 results
|
621-M50-260-LN1
EDAC Inc
|
Check for Price | Yes | Active | 50 | 2 | 2.77 mm | 3 | 10 mΩ | MALE | BOARD AND PANEL | POLYAMIDE6T | 5/D | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 5 A | UL | 94V-0 | -55 °C | 125 °C | PLUG | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.602 inch | 0.507 inch | 2.637 inch | 0.118 inch | EDAC INC | compliant |