Filter Your Search
1 - 1 of 1 results
|
621-M15-260-BN2
EDAC Inc
|
Check for Price | Yes | Active | 15 | 2 | 2.77 mm | 2 | 10 mΩ | MALE | BOARD AND PANEL | POLYAMIDE6T | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 5 A | UL | 94V-0 | -55 °C | 125 °C | PLUG | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.395 inch | 1.543 inch | 0.118 inch | EDAC INC | compliant | EDAC |