Filter Your Search
1 - 10 of 4,348 results
|
62050-2
TE Connectivity
|
$0.1556 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 1.31 mm2 | 16 AWG | |||||||||||||||||||||||||||||||||||
|
62050-1
TE Connectivity
|
$0.1561 | Yes | Active | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 1.31 mm2 | 16 AWG | ||||||||||||||||||||||||||||||||||||
|
62057-8
TE Connectivity
|
$0.2222 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 5.26 mm2 | 10 AWG | ||||||||||||||||||||||||||||||||||||
|
6205.4112
Schurter Electronic Components
|
$1.0172 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | POLYETHYLENE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | QUICK CONNECT | 3 | |||||||||||||||||||||||||
|
6205.4120
Schurter Electronic Components
|
$1.5459 | Yes | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | e3 | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | MAINS POWER CONNECTOR | TIN | MALE | NOT SPECIFIED | SNAP | NO | YES | POLYETHYLENE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | SOCKET | TIN | |||||||||||||||||||||
|
6205.4220
Schurter Electronic Components
|
$1.5459 | Yes | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | e3 | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | MAINS POWER CONNECTOR | TIN | MALE | NOT SPECIFIED | SNAP | NO | YES | POLYETHYLENE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | QUICK CONNECT | 3 | SOCKET | Tin (Sn) | |||||||||||||||||||||
|
6205
Varta
|
$2.0911 | Active | 70 °C | -40 °C | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | UL | LITHIUM MANGANESE DIOXIDE | 123A | PRIMARY | 1.45 Ah | 2 V | 16.8 mm | 34.5 mm | BUTTON(+), FLAT(-) | 3 V | 17 g | ||||||||||||||||||||||||||||||
|
6205.2300
Schurter Electronic Components
|
$2.7124 | Yes | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | e3 | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ROHS COMPLIANT | MAINS POWER CONNECTOR | TIN | MALE | NOT SPECIFIED | SNAP | NO | YES | POLYETHYLENE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | QUICK CONNECT | 3 | SOCKET | TIN | ||||||||||||||||||||
|
6205.4115
Schurter Electronic Components
|
$6.1555 | Yes | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | e3 | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | MAINS POWER CONNECTOR | TIN | MALE | NOT SPECIFIED | SNAP | NO | YES | POLYETHYLENE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | SOCKET | Tin (Sn) | |||||||||||||||||||||
|
6205.2100
Schurter Electronic Components
|
$6.1555 | Yes | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | e3 | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | MAINS POWER CONNECTOR | TIN | MALE | NOT SPECIFIED | SNAP | NO | YES | POLYETHYLENE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | SOCKET | TIN |