Filter Your Search
1 - 10 of 459 results
|
662002013322
Wurth Elektronik
|
$0.5829 | Yes | Active | 2 | 1 | 5 A | MALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | -25 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | NO | LOCKING | ONE | CRIMP | 0.209 inch | 0.558 inch | 0.27 inch | WUERTH ELEKTRONIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||||
|
62002011121
Wurth Elektronik
|
$0.7401 | Yes | Active | 20 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 1.575 inch | 0.11 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
62002021121
Wurth Elektronik
|
$0.7539 | Yes | Active | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.079 inch | 0.787 inch | 0.11 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||
|
62002021821
Wurth Elektronik
|
$2.4339 | Yes | Active | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 125 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.169 inch | 0.807 inch | 0.094 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||
|
62002011821
Wurth Elektronik
|
$2.4690 | Yes | Active | 20 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 125 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.169 inch | 1.594 inch | 0.094 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||
|
74162-0020
Molex
|
$3.5050 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | MALE | 50 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Bright Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.639 inch | 1.28 inch | 0.13 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
45206-200200
3M Interconnect
|
$4.1504 | Yes | Active | 6 | 2 | 1.27 mm | 2 | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1250VAC V | NO | 1 GΩ | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SURFACE MOUNT | 0.21 inch | 0.222 inch | 0.32 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
45216-200200
3M Interconnect
|
$4.8949 | Yes | Active | 16 | 2 | 1.27 mm | 2 | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1250VAC V | NO | 1 GΩ | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SURFACE MOUNT | 0.21 inch | 0.222 inch | 0.57 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | |||||||||||
|
10106266-2002003LF
Amphenol Communications Solutions
|
$5.4260 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
6156-200-20DD18A9-30
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |