Filter Your Search
1 - 5 of 5 results
|
620-LFS7151-FB12Q
RCD Components Inc
|
Check for Price | No | Active | 7.15 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
620-LFS7151-FB1220W
RCD Components Inc
|
Check for Price | Yes | Active | 7.15 kΩ | 1 % | 50 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
620-LFS7151-FB12
RCD Components Inc
|
Check for Price | Active | 7.15 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
620-LFS7151-FB1220
RCD Components Inc
|
Check for Price | Active | 7.15 kΩ | 1 % | 50 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
620-LFS7151-FB12W
RCD Components Inc
|
Check for Price | Yes | Active | 7.15 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |