Filter Your Search
1 - 10 of 5,862 results
|
DSA1206C1R8CN
Dubilier
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | 1206 | NP0 | 13.8889 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.3 mm | 3.2 mm | 1.6 mm | DUBILIER | , 1206 | unknown | EAR99 | ||
|
DSHVJ1210R393MN
Dubilier
|
Check for Price | Obsolete | 39 nF | 500 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2 mm | 3.2 mm | 2.5 mm | DUBILIER | , 1210 | unknown | EAR99 | |||
|
DSA0805C100FN
Dubilier
|
Check for Price | Yes | Obsolete | 10 pF | 100 V | 1 % | 0805 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.3 mm | 2 mm | 1.25 mm | DUBILIER | , 0805 | unknown | EAR99 | ||
|
DSA1812C562FN
Dubilier
|
Check for Price | Yes | Obsolete | 5.6 nF | 100 V | 1 % | 1812 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.6 mm | 4.5 mm | 3.2 mm | DUBILIER | , 1812 | unknown | EAR99 | ||
|
DSU0603C1R2DN
Dubilier
|
Check for Price | Yes | Obsolete | 1.2 pF | 50 V | 41.6667 % | 0603 | NP0 | 41.6667 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 900 µm | 1.6 mm | 800 µm | DUBILIER | , 0603 | unknown | EAR99 | ||
|
DSA1210C680GN
Dubilier
|
Check for Price | Yes | Obsolete | 68 pF | 100 V | 2 % | 1210 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.7 mm | 3.2 mm | 2.5 mm | DUBILIER | , 1210 | unknown | EAR99 | ||
|
DSA1812C121GN
Dubilier
|
Check for Price | Yes | Obsolete | 120 pF | 100 V | 2 % | 1812 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.6 mm | 4.5 mm | 3.2 mm | DUBILIER | , 1812 | unknown | EAR99 | ||
|
DSHVJ1210R122JN
Dubilier
|
Check for Price | Obsolete | 1.2 nF | 500 V | 5 % | 1210 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2 mm | 3.2 mm | 2.5 mm | DUBILIER | , 1210 | unknown | EAR99 | |||
|
DSE0603W224MN
Dubilier
|
Check for Price | Yes | Obsolete | 220 nF | 25 V | 20 % | 0603 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | -25 °C | 2 | SMT | TR, 13 Inch | 900 µm | 1.6 mm | 800 µm | DUBILIER | , 0603 | unknown | EAR99 | ||
|
DSU1206C182CN
Dubilier
|
Check for Price | Yes | Obsolete | 1.8 nF | 50 V | 0.0139 % | 1206 | NP0 | 0.0139 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.3 mm | 3.2 mm | 1.6 mm | DUBILIER | , 1206 | unknown | EAR99 |